Phoenix Contact 14250, 10 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 493-602
- Mfr. Part No.:
- 1425096
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-602
- Mfr. Part No.:
- 1425096
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 9.5 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 2.5 mm² | |
| Standards/Approvals | DIN EN 60811-404, UL 758/1581, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, UL Listed, RoHS, IEC 61076-2-111, EAC | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 9.5 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 2.5 mm² | ||
Standards/Approvals DIN EN 60811-404, UL 758/1581, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, UL Listed, RoHS, IEC 61076-2-111, EAC | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable from phoenix contact is expertly designed for various applications, ensuring reliable performance in demanding environments. Constructed with a 4-position configuration, this power cable features a robust PVC outer sheath, ensuring durability and protection against mechanical stress. With a cable length of 10 metres, it facilitates flexible connectivity solutions and supports applications requiring direct current up to 16 A/63 V. This product is suitable for both fixed and flexible installations, complying with stringent standards for electrical safety and environmental resilience.
Engineered for optimal electrical performance with excellent insulation resistance characteristics
Flame-retardant materials offer added safety in critical applications
Complies with international standards ensuring reliability across various markets
Environmentally friendly, fulfilling requirements of EU RoHS and REACH compliance
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
