Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 10 m TPU
- RS Stock No.:
- 496-816
- Mfr. Part No.:
- 1619282
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€393.98
(exc. VAT)
€484.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €393.98 | €196.99 |
*price indicative
- RS Stock No.:
- 496-816
- Mfr. Part No.:
- 1619282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 8mm | |
| Jacket Material | TPU | |
| Voltage | 74V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL Listed, UL Listed, EAC | |
| Series | K12 | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 8mm | ||
Jacket Material TPU | ||
Voltage 74V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL Listed, UL Listed, EAC | ||
Series K12 | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Molded plastic cable plug features an angled, rotatable design, allowing for rotation of -120° left and 120° right for flexible installation. With 12 positions, it provides a secure connection, and the screw locking mechanism ensures a stable and reliable fit. The cable is shielded for added protection and has a 10 meter length, making it suitable for various industrial applications. The outer sheath is orange, providing high visibility and durability for long term use.
Robust halogen free PUR cable
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Angled design with configurable cable outlet direction
Customer specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact K12 12 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 mm² 80 °C, 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 0.5 mm² 80 °C, 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Grey Power Cable 80 °C, 1.5 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 m Thermoplastic Polyurethane
