3M Cold Shrink Cable Sleeve, Black 35.1mm Sleeve Dia. x 303.5mm Length
- RS Stock No.:
- 308-014
- Mfr. Part No.:
- 804160
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-014
- Mfr. Part No.:
- 804160
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sleeve Diameter | 35.1mm | |
| Colour | Black | |
| Shrunk Diameter | 16.8mm | |
| Sleeve Type | Cold Shrink | |
| Sleeve Length | 303.5mm | |
| Material | EPR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sleeve Diameter 35.1mm | ||
Colour Black | ||
Shrunk Diameter 16.8mm | ||
Sleeve Type Cold Shrink | ||
Sleeve Length 303.5mm | ||
Material EPR | ||
- COO (Country of Origin):
- IT
8420 Series Cold Shrink Connector Insulators
8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.
Features and Benefits:
• Easily installed
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance
Applications:
• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation
Available in this series:
• 307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M Cold Shrink Cable Sleeve 8420 Series
- 3M Cold Shrink Cable Sleeve, Black 30.1mm Sleeve Dia. x 228.6mm Length
- 3M Cold Shrink Cable Sleeve 8420 Series
- 3M Cold Shrink Tubing 8420 Series
- 3M Cold Shrink Tubing 8430 Series
- 3M Cold Shrink Tubing 8430 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Silicone Rubber Cold Shrink Tubing 8420 Series
