ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-597
- Mfr. Part No.:
- ID503A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€325.92
(exc. VAT)
€400.88
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.92 |
*price indicative
- RS Stock No.:
- 184-597
- Mfr. Part No.:
- ID503A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 105mm | |
| Mounting Type | Non-Flush | |
| Series | ID5 | |
| Switching Frequency | 100 Hz | |
| Switching Current | 40 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 105mm | ||
Mounting Type Non-Flush | ||
Series ID5 | ||
Switching Frequency 100 Hz | ||
Switching Current 40 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and reliability in detecting metallic objects, making it an ideal solution for a variety of industrial applications. Highly versatile, this sensor delivers exceptional performance within a sensing range of up to 60 mm and supports both normally open and normally closed output functions for added flexibility. Built to endure challenging conditions, it features an IP65 rating, ensuring protection against dust and water ingress. With its robust, rectangular housing, it seamlessly fits into various installation environments. Additionally, it accommodates a broad operating voltage range, enhancing its compatibility with different systems. The sensor is engineered with advanced features, including short-circuit and overload protection, to ensure longevity and safe operation. Whether for automation or safety installations, this inductive sensor excels in delivering accurate, reliable detection.
Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Large active sensor face
Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
