ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 184-865
- Mfr. Part No.:
- IS5004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.89
(exc. VAT)
€104.41
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.89 |
*price indicative
- RS Stock No.:
- 184-865
- Mfr. Part No.:
- IS5004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 27.8mm | |
| Mounting Type | Flush | |
| Series | IS | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 27.8mm | ||
Mounting Type Flush | ||
Series IS | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precise detection in diverse industrial settings. With its robust rectangular housing and compact design, it delivers reliability while fitting into tight spaces. The sensor operates efficiently across a broad voltage range and offers versatile output functions, ensuring easy integration. It features advanced protection against reverse polarity and short-circuits, along with a high-frequency response and wide temperature tolerance, making it a dependable choice for various operational conditions.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
