Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 244-833
- Mfr. Part No.:
- 136256 E57EBL8T110SD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.20
(exc. VAT)
€61.75
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.20 |
*price indicative
- RS Stock No.:
- 244-833
- Mfr. Part No.:
- 136256 E57EBL8T110SD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 70mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor represents cutting edge technology in the realm of inductive sensors. Crafted for precision and durability, this compact proximity switch is engineered to perform reliably in various industrial applications. With its sleek design and robust stainless steel housing, it is ideal for environments where both space and performance are paramount. The sensor operates within a wide voltage range and is equipped with a visibility enhancing LED indicator to signify the switching status, ensuring that users can easily monitor performance at a glance.
Compact design enables easy integration into tight spaces
Robust construction from stainless steel ensures longevity
Short circuit protection enhances operational safety
Rated at IP67 for superior resistance against dust and water
Flush mount installation simplifies the setup process
Exceptional switching frequency supports dynamic applications
Robust construction from stainless steel ensures longevity
Short circuit protection enhances operational safety
Rated at IP67 for superior resistance against dust and water
Flush mount installation simplifies the setup process
Exceptional switching frequency supports dynamic applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
