Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5463
- Mfr. Part No.:
- 1367/S4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 4 | |
| Product Type | Punch Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 4 | ||
Product Type Punch Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set of punches for installing parking sensors.
Sizes: 23 - 24 - 27 -28
Related links
- BETA, 4 piece
- BETA 4-Piece Open End Spanner E20 x E24 E6 x E8, Chrome Vanadium Steel
- Eclipse 4-Piece Punch Set 3.18mm Shank, 100mm Overall
- SAM 4-Piece Punch Set, Drift Punch
- Stanley Proto 12-Piece Punch Set 1/4 → 7/16 in Shank
- RS PRO 6-Piece Punch Set 3mm, 4 mm Shank
- BETA 6-Piece Punch Set, 235mm Overall
- BETA 6-Piece Punch Set 8mm Shank
