Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 616-575
- Mfr. Part No.:
- 1687/S4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scraper | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scraper | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Precision scriber is a specialized marking tool designed for layout work in engineering, machining and metalworking tasks. Built for accuracy and control, it features a hardened tip and ergonomic handle to scribe clean lines on metal, plastic or other surfaces.
Hardened tip for precise and durable scribing
Ergonomic handle for comfortable grip and control
Suitable for metal, plastic and other workpiece materials
Related links
- BETA 4-Piece Punch Set
- BETA 4-Piece Open End Spanner E20 x E24 E6 x E8, Chrome Vanadium Steel
- BETA Supadriv Standard Screwdriver Set, 4-Piece
- BETA 4 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- BETA Slotted Slotted, 4-Piece
- BETA Slotted Standard Screwdriver Set, 4-Piece
- BETA 4 piece Steel Steel Screw Extractor
- BETA 4 Piece Universal Use Tool Kit with Thermoformed Tray
