EAO Push Button Actuator for Use with Switching Devices
- RS Stock No.:
- 443-792
- Mfr. Part No.:
- 45-280S.2C90.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 443-792
- Mfr. Part No.:
- 45-280S.2C90.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Switching Devices | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Switching Devices | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is an exemplary choice for those seeking precision and versatility in their applications. Designed with a round front form and a sleek silver bezel, it is not only functional but also aesthetically pleasing. The robust construction ensures durability, allowing it to perform reliably across various environments. Whether you need a momentary switch for control panels or interactive devices, this actuator combines ergonomics with advanced mechanical characteristics to meet your operational demands. Its IP66, IP67, and IP69K ratings guarantee excellent protection against water and dust ingress, making it ideal for demanding industrial settings. With a focus on ease of installation, the actuator is equipped with a mounting cut-out of 22.3 mm, simplifying the integration process. Experience a seamless blend of style, performance, and resilience with this thoughtfully engineered actuator.
Lubrication-free plastic lever reduces maintenance needs
Front bezel material crafted from high-quality metal enhances durability
Three-position switching capability allows for versatile functionality
Compact size makes it suitable for space-constrained applications
Mechanical lifetime of 1 million cycles ensures long-lasting performance
Perfectly designed for panel mounting, providing ease of use
Temperature resistance from –25 °C to +70 °C accommodates diverse environments
Shock and vibration resistance ratings provide reliability in challenging conditions
