Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- RS Stock No.:
- 244-692
- Mfr. Part No.:
- 177046 M22-XAK16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.28 |
*price indicative
- RS Stock No.:
- 244-692
- Mfr. Part No.:
- 177046 M22-XAK16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | LR, GL, DNV, Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals LR, GL, DNV, Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton emergency-stop label is designed to enhance the functionality of The Eaton Moeller series M22 Emergency Stop systems, providing clear identification in critical situations. With its vibrant yellow colour and multi-language inscriptions, it ensures that safety messaging is easily understood. The compact dimensions of 90 mm by 90 mm make it ideal for a variety of installations, allowing for seamless integration into existing setups. Craftsmanship meets compliance with rigorous standards, ensuring that the label not only stands out visually but also maintains resilience under varying environmental conditions. The product is tailored to withstand extreme temperatures and environmental challenges, making it a reliable choice for both indoor and outdoor applications. In essence, this accessory is not just an addition; it's a vital component in promoting workplace safety.
Designed for clear visibility in emergency situations
Multi-language inscriptions cater to diverse user bases
Robust construction guarantees durability in harsh environments
Compact size allows for easy installation across various systems
Vibrant yellow colour enhances visibility in critical areas
Compliant with necessary product standards, ensuring safety
Resistant to temperature extremes, making it suitable for diverse applications
Streamlined design integrates seamlessly with existing setups
Related links
- EatonLabel for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- EatonLabel for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- EatonLabel for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- EatonLabel for Use with M22 Series, Pre-printed "Emergency Stop
- EatonLabel for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- EatonLabel for Use with Push Button Emergency Stop
