Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- RS Stock No.:
- 246-585
- Mfr. Part No.:
- 180472 M22-XBK-ESS
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€119.80
(exc. VAT)
€147.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.80 | €11.98 |
*price indicative
- RS Stock No.:
- 246-585
- Mfr. Part No.:
- 180472 M22-XBK-ESS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | GL, LR, DNV, Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals GL, LR, DNV, Meets the product standard's requirements | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 emergency-stop label is an essential safety accessory designed to enhance operational security. Featuring a vibrant yellow colour, the label not only marks the emergency switching off point clearly but also complies with the IEC60417-5638 symbol standards for emergency stops. With a compact design measuring 60 x 60 mm, this label is ideal for integration into various equipment and control panels, ensuring swift identification in critical scenarios. Crafted to meet stringent international product standards, it ensures reliability and durability in diverse industrial environments. This accessory is a fundamental component for any safety-conscious operation, as it facilitates effective emergency response.
Bright yellow colour for high visibility in emergency situations
Compact dimensions make it suitable for a variety of control panels
Complies with recognised safety symbols to aid in compliance efforts
Designed to function in harsh environments with a robust IP66 protection rating
Offers a simple and straightforward installation process
Meets international product standards for enhanced reliability
Ideal for any application demanding immediate identification of emergency functions
Related links
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
- Eaton Label for Use with Push Button Emergency Stop
