Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- RS Stock No.:
- 248-880
- Mfr. Part No.:
- 180471 M22-XYK-ESS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.98 |
*price indicative
- RS Stock No.:
- 248-880
- Mfr. Part No.:
- 180471 M22-XYK-ESS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | Meets the product standard's requirements, LR, DNV, GL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals Meets the product standard's requirements, LR, DNV, GL | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is an innovative emergency-stop label designed for safety and efficiency in various industrial applications. Crafted in a striking yellow to stand out even in complex environments, this product ensures immediate identification and accessibility in emergencies. With its compact dimensions of 50 x 50 mm and compliance with IEC60417-5638 standards, it offers not only a reliable solution for emergency cut-offs but also a high degree of protection with an IP66 rating. This accessory represents a commitment to safety and performance, reinforcing the importance of quick response mechanisms in any operational setting. The product integrates seamlessly into your existing configurations, making it an essential component of modern switchgear setups while meeting strict quality standards.
Designed for optimal visibility with a vibrant yellow colour
Offers superior protection against water and dust, rated IP66
Constructed to meet international safety symbols for clarity
Compact design for easy integration into existing systems
Meets stringent environmental and thermal stability standards
Robust against extreme temperatures, ensuring consistent performance
Provides assurance of quality with third-party certification
Related links
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
