Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- RS Stock No.:
- 247-356
- Mfr. Part No.:
- 167641 M22-XAK5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 247-356
- Mfr. Part No.:
- 167641 M22-XAK5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Switching Off | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | DNV, GL, LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Switching Off | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals DNV, GL, LR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton emergency-stop accessory from the Moeller series M22 is designed to enhance the safety and functionality of your control systems. With a vibrant yellow label, it prominently indicates its purpose, ensuring immediate recognition in critical situations. Measuring a compact 90 mm in diameter, the design melds seamlessly into existing setups while providing a resilient structure that withstands harsh environments. Engineered for high protection with an IP66 rating, this product guarantees reliability even in the face of dust and water exposure. Ideal for a myriad of applications, it serves both practical and aesthetic roles in industrial settings, ensuring operators can swiftly locate the emergency-stop function. This product encapsulates eminent design and functionality tailored for high-stakes operational environments.
Robust yellow colour for instant visibility in emergencies
Compact design allows for easy integration into various systems
IP66 rated, ensuring protection against water and dust ingress
Accommodates multiple languages for global usability
Round shape enhances aesthetic appeal while maintaining function
Meets strict product standards for increased reliability
Lightweight construction facilitates straightforward installation
Compatible with Eatons SmartWire-DT for advanced connectivity
Related links
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
