Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- RS Stock No.:
- 247-494
- Mfr. Part No.:
- 167642 M22-XYK15
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 247-494
- Mfr. Part No.:
- 167642 M22-XYK15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | DNV, GL, Meets the product standard's requirements, LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals DNV, GL, Meets the product standard's requirements, LR | ||
- COO (Country of Origin):
- DE
The Eaton emergency stop label from The Eaton Moeller series M22 is designed to ensure safety and compliance in industrial environments. With a robust yellow finish and a clear 'EMERGENCY STOP' inscription, this accessory serves as a vital visual cue for quick response in critical situations. Measuring 50 x 50 mm, it fits seamlessly into various setups, providing a high degree of protection with an IP66 rating. Built to withstand harsh conditions, this label is ideal for panels exposed to challenging environments. Engendering both functionality and reliability, it is an essential part of any safety configuration, supporting your commitment to operational excellence.
Designed for high visibility and immediate recognition
Square shape perfectly integrates into standard switchgear layouts
Durable materials ensure longevity and performance under duress
Meets stringent certification standards for added reliability
Temperature tolerance from -25 °C to 70 °C adapts to diverse conditions
Designed with corrosion and UV resistance to enhance outdoor usability
Compatible with Eaton's range of pushbuttons and signal towers
Related links
- EatonLabel for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- EatonLabel for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- EatonLabel for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- EatonLabel for Use with M22 Series, Pre-printed "Emergency Stop
- EatonLabel for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- EatonLabel for Use with Push Button Emergency Stop
