Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- RS Stock No.:
- 246-729
- Mfr. Part No.:
- 180470 M22-XZK-ESS
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€43.64
(exc. VAT)
€53.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.64 | €4.364 |
*price indicative
- RS Stock No.:
- 246-729
- Mfr. Part No.:
- 180470 M22-XZK-ESS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | GL, Meets the product standard's requirements, LR, DNV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals GL, Meets the product standard's requirements, LR, DNV | ||
- COO (Country of Origin):
- DE
The Eaton emergency-stop label from the Moeller series M22 is designed for enhanced safety in any controlled environment. With a distinctive yellow finish and clear 'EMERGENCY STOP' inscription, it ensures immediate visibility and recognition in critical situations. Engineered to comply with IEC60417-5638 symbol standards, this device provides a dependable solution for emergency switching off operations. Measuring 50 x 33 mm, this accessory seamlessly integrates into various switchgear systems, ensuring that safety is never compromised. The degree of protection offered by this accessory meets IP66 standards, making it an excellent choice for demanding applications where resistance to water and dust is crucial. This device not only meets industry standards but also simplifies the safety protocols within industrial applications, providing peace of mind for operators and maintenance personnel alike.
Robustly designed for high visibility in emergency situations
Compliant with international safety regulations
Yellow colour enhances recognition under various lighting conditions
Compact size ensures compatibility with different switchgear systems
Meets IP66 standards for protection against dust and water ingress
Facilitates quick responses in critical moments, enhancing operational safety
Related links
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- Eaton Label for Use with Push Button Emergency Stop
