Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- RS Stock No.:
- 247-828
- Mfr. Part No.:
- 167640 M22-XAK15
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 247-828
- Mfr. Part No.:
- 167640 M22-XAK15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | LR, DNV, GL, Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals LR, DNV, GL, Meets the product standard's requirements | ||
- COO (Country of Origin):
- DE
The Eaton emergency stop label from The Eaton Moeller series M22 combines functionality with a vivid design, ensuring safety and compliance in various environments. Designed for quick identification, the label is vibrant yellow and easily visible, making it an essential accessory for safety switches. With dimensions of 90 x 90 mm, it fits seamlessly into standard applications while offering IP66 protection, which guarantees resilience against dust and water ingress. The robust build material ensures longevity in even the harshest conditions, making it suitable for industrial and commercial settings. This label is compliant with all relevant product standards, solidifying its place as a trusted choice for enhancing safety measures in machinery.
Bright yellow colour for high visibility and instant recognition
IP66 rating ensures superior protection against dust and water
Fits standard mounting interfaces for easy installation
Designed to withstand extreme temperatures from -25 °C to 70 °C
Meets all applicable product standard requirements for peace of mind
Suitable for multiple languages, accommodating a diverse workforce
Round shape enhances aesthetic integration in control panels
Related links
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
