Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop, Emergency Switching Off
- RS Stock No.:
- 251-568
- Mfr. Part No.:
- 216478 M22-XZK-DK99
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 251-568
- Mfr. Part No.:
- 216478 M22-XZK-DK99
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop, Emergency Switching Off | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop, Emergency Switching Off | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton emergency-stop label offers a crucial safety feature for any industrial environment. Designed specifically for use with The Eaton Moeller series M22, it ensures clear visibility and immediate recognition during critical situations. With a durable yellow finish, this label adheres to the highest industry standards, making it an essential accessory for operators requiring rapid response. Its compact dimensions make it easy to integrate into various installations while maintaining compliance with protection ratings that assure long-lasting performance. Enhance the reliability of your emergency systems with a label that stands the test of time and environmental challenges.
High visibility colour enhances emergency recognition
Designed for compatibility with Eaton Moeller series M22
Compact size allows for seamless integration into existing systems
Protective rating of IP66 ensures resilience against harsh environments
Meets stringent product standard requirements for safety and reliability
Lightweight construction simplifies installation and handling
German language inscription caters to specific user requirements
Rectangular shape provides a modern aesthetic while maximising space efficiency
Related links
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
