Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 251-814
- Mfr. Part No.:
- 218157 M22-XDP-R-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 251-814
- Mfr. Part No.:
- 218157 M22-XDP-R-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative button plate from Eaton's Moeller M22 series is designed to enhance control and accessibility in various applications. Featuring a striking mushroom red colour, it ensures visibility and ease of use in any environment. The product combines performance and practicality, allowing for individual inscription to tailor each button to specific needs, thus increasing operational efficiency. With a robust construction that meets stringent product standards, this button plate is not just a functional component but also an essential accessory for seamless operation in demanding conditions. Its compact dimensions make it easy to integrate into existing setups while providing reliable performance over time. Suitable for a variety of push button applications, this button plate stands out for its commitment to safety and durability, ensuring users have the best tools at their disposal.
Mushroom head design offers enhanced accessibility
Individual inscription options allow for customisation
Compact dimensions facilitate easy installation
Robust construction meets stringent safety standards
High visibility red colour ensures easy identification
Versatile compatibility with M22 series components
Designed to withstand diverse climatic conditions
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- Eaton Button Plate for Use with M22-DG-X M30C-FDR-X M22-DZ-X, M22(S)-D-X
- Eaton Mushroom Head Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Button Plate for Use with M22(S)-D(R)P
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Operation
