Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop, Emergency Switching Off

Subtotal (1 pack of 10 units)*

€55.64

(exc. VAT)

€68.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.64€5.564

*price indicative

RS Stock No.:
252-849
Mfr. Part No.:
216474 M22-XZK-I99
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Emergency Stop, Emergency Switching Off

For Use With

M22 Pushbuttons

Standards/Approvals

ULCSA certification t required, DNV GL LR

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Accessory is a pivotal addition for any emergency stop system, featuring a vibrant yellow emergency-stop label designed for maximum visibility. With dimensions tailored to fit seamlessly within standard panels, this product meets stringent protection standards, ensuring safety in various operational environments. The label, inscribed in Italian, reinforces its practical application for international use while affirming compliance with relevant certifications. Engineered to withstand the rigours of industrial use, it operates effectively across a broad temperature range, promising reliability and durability.

Boasts an IP66 degree of protection for maximum durability in challenging conditions

Crafted from corrosion-resistant materials to ensure longevity

Designed with a clear inscription for immediate recognition during emergencies

Conforms to international safety standards, enhancing workplace compliance

Compact rectangular shape optimises space efficiency in installations

Lightweight design allows for easy integration into existing systems

Features a temperature resistance range suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy