EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 441-897
- Mfr. Part No.:
- 704.968.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 441-897
- Mfr. Part No.:
- 704.968.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate offers a distinct solution for labelling and identification needs. Crafted from durable anodised aluminium, it boasts a raised design that adds a sophisticated touch to controls and panels. The elegant black colour not only enhances visibility but also provides a sleek aesthetic that fits seamlessly into any environment. Measuring 14.5 mm by 23.5 mm, its compact size makes it ideal for use in tight spaces while retaining clarity. With an adhesive mounting type, installation is simplified and requires no additional hardware, making it a convenient choice for quick updates or changes. This product is perfect for those seeking durability combined with style.
Constructed from high-quality anodised aluminium for longevity
Adhesive backing enables effortless installation on various surfaces
Raised design enhances visual appeal and ensures easy identification
Compact dimensions make it suitable for restricted areas
Colour consistency may vary due to production processes, offering a unique finish
Related links
- EAOLegend for Use with Push Button Labels
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels, Pre-printed "White
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
