Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NO, IP66 600 V ac
- RS Stock No.:
- 654-086
- Mfr. Part No.:
- 9001KR2GH5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.39
(exc. VAT)
€58.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.39 |
*price indicative
- RS Stock No.:
- 654-086
- Mfr. Part No.:
- 9001KR2GH5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
Height 6mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is a versatile component designed for seamless operation in both industrial and commercial applications. This robust device features a spring return operator profile with a green recessed design, ensuring it stands out while remaining unobtrusive. With a mounting diameter of 30mm and a durable metal bezel, this push-button combines reliability with aesthetic appeal. Rated for a voltage of up to 600VAC and a mechanical durability of 5 million cycles, it provides exceptional longevity and performance. The unit's octagonal signaling head enhances its visibility, making it an ideal choice for operators in various environments.
Spring return operator for instant reset after activation
Metal guard provides added protection against accidental activation
Octagonal head shape enhances visibility in any setting
Rated operational current of 3A at 240V AC for safe and reliable performance
Conformity with IEC standards ensures quality and reliability
Resistance to vibrations and shocks guarantees durability in harsh environments
IP66 ingress protection offers superior resistance to dust and water
Class II electrical shock protection for enhanced user safety
Screw clamp terminals allow for easy and secure connections
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel SPDT 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
