Schneider Electric Harmony XB7 Series Pushbutton, Surface Mount Black, 1 NO, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
683-343
Mfr. Part No.:
XB7NA11341
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Illuminated

No

Series

Harmony XB7

Mount Type

Surface Mount

Push Button Colour

Black

Contact Configuration

1 NO

IP Rating

IP65

COO (Country of Origin):
ID
The Schneider Electric Plastic pushbutton in a monoblock design is Ideal for universal and cost-effective use in industry, mechanical engineering, and control cabinet manufacturers. The white, non-latching pushbutton features a high IP protection rating. Mounted in a 22mm hole, the pushbutton with a normally open contact is connected using the screw terminals located on the rear. The device is connected using screw terminals on the rear of the product. Due to the wide range of existing product standards and certifications, it is suitable for international use.

Ideal for universal and cost-effective use in industry and mechanical engineering

Monoblock plastic design for optimized design with easy ordering and installation

Device is connected via screw terminals on the back of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy