Schneider Electric Harmony XB7 Series Illuminated Pushbutton, Surface Mount Red, 1 NO, IP65
- RS Stock No.:
- 690-641
- Mfr. Part No.:
- XB7NW34B1
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€64.32
(exc. VAT)
€79.11
(inc. VAT)
- RS Stock No.:
- 690-641
- Mfr. Part No.:
- XB7NW34B1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Mount Type | Surface Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Mount Type Surface Mount | ||
Push Button Colour Red | ||
Contact Configuration 1 NO | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony offers a wide range of 22mm complete devices, including pushbuttons, indicator lights, and selector switches, as well as emergency stop switches. This monoblock plastic illuminated pushbutton is Ideal for universal and cost-effective use in industry, mechanical engineering, and control cabinet manufacturers. This red illuminated pushbutton features a high IP protection rating and requires a nominal auxiliary voltage of 24 V AC/DC. Mounted in a 22mm hole, the illuminated pushbutton with a normally open contact is connected using the screw terminals on the rear. The device is connected using screw terminals on the rear of the product. Due to the wide range of existing product standards and certifications, it is suitable for international use.
Ideal for universal and cost-effective use in industry and mechanical engineering
Monoblock plastic design for optimized design and easy ordering and installation
Device is connected via screw terminals on the back of the product
Related links
- Schneider Electric Harmony XB7 Series Pushbutton 1 NO, IP65
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel 1 NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO, Green
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO,
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC IP20,
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC

