Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 709-255
- Mfr. Part No.:
- 3-145-907
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€108.76
(exc. VAT)
€133.77
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.76 |
*price indicative
- RS Stock No.:
- 709-255
- Mfr. Part No.:
- 3-145-907
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM is meticulously designed for seamless integration into industrial environments, featuring robust stainless steel and ceramic actuator materials. This high-quality Push-Button Switch is engineered to operate effectively with switching voltages up to 250 VAC, making it an Ideal choice for various applications. The MSM includes both illuminated and non-illuminated versions, tailored for diverse user preferences. With attractive tactile feedback and long life span, this switch ensures reliability and ease of use, complemented by quick connect terminals for efficient installation and maintenance. Additionally, the anti-rotation protection feature simplifies positioning, enhancing user experience and installation efficiency.
Built with premium stainless steel housing for durability
Supports switching voltage from 30 VDC to 250 VAC, catering to a wide range of applications
Available in momentary action and various illumination styles for versatile usage
Incorporates quick connect terminals for swift and hassle-free installation
Offers options for area, ring, and point illumination to enhance visibility
Designed with torsion protection, allowing for easier positioning during installation
Meets international standards and requirements for use in industrial environments
Features long operational lifetime with over 1.5 million actuations
Provides substantial impact protection rating (IK08 / IK07)
Complies with CE, UKCA, RoHS, and REACH guidelines, ensuring environmental safety
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
