Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-629
- Mfr. Part No.:
- 3-148-438
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 725-629
- Mfr. Part No.:
- 3-148-438
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM series Push-Button Switch is designed for demanding industrial environments, ensuring Durable performance within various applications. Featuring a robust construction with options for illumination, this switch supports a multitude of configurations, making it an Ideal choice for control systems requiring reliable activation and visibility. It accommodates switching currents of up to 5A and complies with IP67, providing strong resistance against dust and moisture. The MSM engages seamlessly with quick connect terminals for a straightforward installation, making it a versatile component for diverse operational needs.
The Schurter MSM series Push-Button Switch is designed for demanding industrial environments, ensuring Durable performance within various applications. Featuring a robust construction with options for illumination, this switch supports a multitude of configurations, making it an Ideal choice for control systems requiring reliable activation and visibility. It accommodates switching currents of up to 5A and complies with IP67, providing strong resistance against dust and moisture. The MSM engages seamlessly with quick connect terminals for a straightforward installation, making it a versatile component for diverse operational needs.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
