Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

Image representative of range

Subtotal (2 units, in bags of 2)*

€219.15

(exc. VAT)

€269.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€219.15€109.575

*price indicative

RS Stock No.:
725-873
Mfr. Part No.:
3-145-627
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

30mm

Standards/Approvals

UKCA

Switch Contact Current

5A

The Schurter Metal Line Switches (MSM II) provide a robust and elegant solution designed for industrial applications, featuring a high-quality stainless steel construction. This momentary action switch is engineered for switching voltages up to 250 VAC, making it versatile across various settings. Available in illuminated and non-illuminated versions, the MSM is tailored to enhance user interaction, thanks to its tactile feedback and anti-rotation protection. Additionally, with multiple illumination options, including area, ring, and point illumination, it ensures excellent visibility and contributes to aesthetic appeal while maintaining function under challenging conditions.

Constructed from premium materials like stainless steel and anodised aluminium

Offers momentary action switch with a stroke for enhanced usability

Supports switching current from 0.1 A to 10 A, ensuring versatility across applications

Incorporates quick connect terminals for Rapid installation and maintenance

Available with various illumination types, including ring, point, and area, for improved visibility

Features IP66 and IP67 protection classes, making it suitable for harsh environments

Provides mechanical switch options with long operational lifespans, rated for up to 1.5 million actuations

Complies with international standards, ensuring reliability in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy