Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-698
- Mfr. Part No.:
- 3-148-428
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 725-698
- Mfr. Part No.:
- 3-148-428
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switch MSM is engineered for precision and durability, making it an Ideal choice for robust industrial applications. It features a stylish design with an illumination option, offering excellent tactile feedback, ensuring a reliable operation. With a switching voltage of up to 250 VAC, this switch is tailored for performance, capable of handling varying electrical demands. Its aluminium body and stainless steel actuator not only enhance the aesthetic appeal but also provide longevity and resilience in challenging environments. The MSM series combines modern technology with high-quality materials, providing a practical solution for demanding tasks, enhancing both functionality and user experience.
The Schurter Metal Line Switch MSM is engineered for precision and durability, making it an Ideal choice for robust industrial applications. It features a stylish design with an illumination option, offering excellent tactile feedback, ensuring a reliable operation. With a switching voltage of up to 250 VAC, this switch is tailored for performance, capable of handling varying electrical demands. Its aluminium body and stainless steel actuator not only enhance the aesthetic appeal but also provide longevity and resilience in challenging environments. The MSM series combines modern technology with high-quality materials, providing a practical solution for demanding tasks, enhancing both functionality and user experience.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
