Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Image representative of range

Subtotal (2 units, in bags of 2)*

€219.15

(exc. VAT)

€269.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€219.15€109.575

*price indicative

RS Stock No.:
725-925
Mfr. Part No.:
3-145-820
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Actuator Style

Push Button

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

22mm

Standards/Approvals

UKCA

The Schurter Metal Line Switch MSM is designed to provide reliable momentary action switching in demanding environments. With its robust stainless steel housing and options for illumination, this switch combines high performance with aesthetic appeal. It is capable of handling switching voltages of up to 250 VAC and has a mechanical design that assures a long lifespan of 1.5 million actuations. Ideal for industrial applications, the MSM features quick connect terminals to facilitate fast installation, making it an efficient choice for various control systems requiring tactile and Visual feedback.

Durable stainless steel housing ensures longevity in harsh conditions

Available with illumination options for enhanced visibility and user interaction

Momentary action design provides reliable functionality for quick responses

Supports a wide switching voltage range from 30 VDC to 250 VAC

Equipped with quick connect terminals for fast and easy installation

High-quality materials provide attractive tactile feedback during operation

Anti-rotation protection simplifies mounting processes

Compliant with strict international standards, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy