Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP40, 30 V 250 V
- RS Stock No.:
- 725-780
- Mfr. Part No.:
- 3-145-273
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€78.74
(exc. VAT)
€96.85
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €78.74 | €39.37 |
*price indicative
- RS Stock No.:
- 725-780
- Mfr. Part No.:
- 3-145-273
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
Switch Contact Current 5A | ||
The Schurter Switch MSM II is engineered to enhance user Interface control in various industrial applications. Designed specifically for robust environments, this push-button switch accommodates a switching voltage of up to 250 VAC and current handling from 0.1 A to 10 A. Its solid construction features a housing crafted from stainless steel or anodized aluminium, ensuring longevity and durability. With an attractive tactile feedback mechanism, this switch is well-suited for both momentary action and indicator functions, making it a reliable choice for precision operations. The versatility of design options, including illumination varieties and colour markings, further strengthens its adaptability across diverse settings.
Constructed from high quality stainless steel and anodized aluminium for maximum durability
Supports switching voltage from 30 VDC to 250 VAC catering to a variety of electrical demands
Offers momentary action functionality providing efficient control mechanisms
Features a mechanical life expectancy of 1.5 million actuations ensuring long term reliability
Incorporates quick connect terminals for swift and easy installation
Complies with IP66 and IP67 protection classes making it suitable for harsh environments
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
