Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP40, 30 V 250 V
- RS Stock No.:
- 725-779
- Mfr. Part No.:
- 3-145-122
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€78.74
(exc. VAT)
€96.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €78.74 | €39.37 |
*price indicative
- RS Stock No.:
- 725-779
- Mfr. Part No.:
- 3-145-122
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
Switch Contact Current 100mA | ||
The Schurter Switch MSM II designed to provide reliable control in industrial environments. This switch features a robust stainless steel housing that not only ensures durability but also maintains an appealing aesthetic. With a momentary action mechanism, it supports switching voltages of up to 250 VAC, making it suitable for various applications. The MSM II is equipped with quick connect terminals for easy installation, and it offers a choice between illuminated and non-illuminated designs, enhancing both functionality and visibility in low-light settings. This versatile switch combines high-quality materials and innovative design to deliver a dependable performance for demanding applications.
Constructed from high quality stainless steel for maximum resilience
Momentary action switch design for precise control
Switching voltage capability ranges from 30 VDC to 250 VAC
Equipped with quick connect terminals for efficient installation
Available in illuminated and non illuminated versions to suit design preferences
IP66 and IP67 rated for superior protection against dust and water ingress
Meets rigorous quality standards with approvals for industrial and automotive applications
Long operational lifespan of up to 1.5 million actuations ensures reliability
User friendly design with anti rotation protection for easy mounting
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
