Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, White LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€152.13

(exc. VAT)

€187.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€152.13€76.065

*price indicative

RS Stock No.:
725-803
Mfr. Part No.:
3-145-377
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

16 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

White

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

16mm

Standards/Approvals

UKCA

Switch Contact Current

100mA

The Schurter Metal Line Switches is an Advanced Push-Button Switch designed for robust industrial environments. This switch accommodates a variety of operational requirements, featuring momentary action functionality suited for applications with a switching voltage range of 30 VDC to 250 VAC. Its elegant stainless steel housing and high-quality materials ensure not only durability but also an aesthetically pleasing finish. With options for both illumination and non-illumination, the provides versatile solutions tailored to enhance your system's usability while maintaining a Compact profile. Additionally, it is equipped with quick connect terminals for expedited installation and is compliant with multiple industry standards, ensuring reliability and safety across various applications.

Robust stainless steel housing material for enhanced durability

Momentary action switch design Ideal for versatile applications

Available with illumination options including area, ring, and point lighting

High-quality components that ensure long-term reliability

Switching voltage flexibility from 30 VDC to 250 VAC for diverse electrical needs

Quick connect terminals Streamline the installation process

Meets international safety standards, including CE and RoHS compliance

Torsion protection feature simplifies alignment during installation

Wide temperature operating range from -30 to 85 °C, accommodating challenging environments

Variety of design options available for customised aesthetic solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy