Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-804
- Mfr. Part No.:
- 3-145-378
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€177.69
(exc. VAT)
€218.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €177.69 | €88.845 |
*price indicative
- RS Stock No.:
- 725-804
- Mfr. Part No.:
- 3-145-378
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
Switch Contact Current 10A | ||
The Schurter Metal Line Switches MSM is a sophisticated Push-Button Switch designed for reliability in demanding environments. Engineered to accommodate switching voltages up to 250 VAC, this robust switch features a stainless-steel or ceramic actuator, ensuring durability without compromising on aesthetics. Available in both illuminated and non-illuminated variants, the MSM allows for customised configurations, including colour options and illumination types, catering to diverse applications. Its contemporary design blends seamlessly with industrial facilities while offering high-performance functionality, making it an optimal choice for those requiring superior control solutions.
High-quality stainless-steel construction provides enhanced durability
Momentary action switch allows for precise control in critical applications
Available with torsion protection for easier positioning and installation
Multiple actuator materials provide versatility in design and function
Wide range of switching voltage from 30 VDC to 250 VAC ensures compatibility with various systems
Simple and speedy connection with quick connect terminals
IP66 and IP67 ratings ensure resistance to dust and water ingress
Long operational lifespan with over 1.5 million actuations for reliability
Customisation options for illumination types enhance visibility and usability
Compatible with a variety of design options to suit specific application needs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
