Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-833
- Mfr. Part No.:
- 3-145-499
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€163.28
(exc. VAT)
€200.83
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €163.28 | €81.64 |
*price indicative
- RS Stock No.:
- 725-833
- Mfr. Part No.:
- 3-145-499
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19 mm | |
| Switch Contact Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19 mm | ||
Switch Contact Current 100 mA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch is meticulously engineered for industrial applications. Designed to operate under a versatile range of conditions, this switch boasts a robust stainless-steel housing, offering durability and a high-quality aesthetic. It features momentary action with a mechanical stroke for responsive operation and is available in illuminated and non-illuminated variants. The caters to diverse installation requirements, supporting quick connect terminals for efficient usage. With a reliable switching capacity and tailored options in illumination styles, this switch is an optimal choice for demanding environments.
Constructed from high-quality stainless steel for enhanced durability
Momentary action switch design ensures precise control during operation
Available with various illumination options, including area and ring illumination
Offers an exceptional switching voltage range from 30 VDC to 250 VAC
Designed with quick connect terminals for efficient setup and connectivity
Features anti-rotation protection for ease of installation and mounting
IP66 and IP67 rated for effective dust and water resistance
Complies with international standards for safety and reliability in industrial applications
Designed to deliver attractive tactile feedback for user satisfaction
Supports various actuator materials, including stainless steel and Ceramics
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
