Schurter MSM II Series Switch, Momentary, Panel Mount, 24 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-865
- Mfr. Part No.:
- 3-145-571
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€119.15
(exc. VAT)
€146.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €119.15 | €59.575 |
*price indicative
- RS Stock No.:
- 725-865
- Mfr. Part No.:
- 3-145-571
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 24 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 24 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches deliver exceptional performance and reliability in demanding environments. Designed for both momentary and latching action, these switches are capable of handling switching voltages up to 250 VAC. Featuring Durable materials such as stainless steel and ceramic for the actuator, and offering various illumination options, the range combines robust construction with aesthetic appeal. With a high-quality tactile feedback mechanism and options for anti-rotation protection, these switches are Ideal for both industrial and commercial applications, ensuring longevity and ease of use.
Made from high-quality stainless steel, ensuring durability and longevity
Available in both illuminated and non-illuminated versions for versatile application
Supports a wide switching voltage range from 30 VDC to 250 VAC
Provides tactile feedback for enhanced user experience
Features quick connect terminals for fast and easy installation
IP66 and IP67 rated for suitability in harsh environments
Wide variety of design options including size, colour, and illumination types
Mechanical switch designed for a lifetime of 1.5 million actuations
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
