Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-875
- Mfr. Part No.:
- 3-145-629
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€257.50
(exc. VAT)
€316.72
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €257.50 | €128.75 |
*price indicative
- RS Stock No.:
- 725-875
- Mfr. Part No.:
- 3-145-629
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a premium Push-Button Switch designed for durability and versatility in industrial applications. Engineered with stainless steel and ceramic materials, this momentary action switch offers switching voltages of up to 250 VAC, making it Ideal for various electrical environments. With options for illumination and tactile feedback, it enhances user interaction while ensuring reliable operation even under constraints. Equipped with quick connect terminals and anti-rotation features, the MSM enables quick installation and precise positioning, affirming its strong commitment to quality and functionality.
Durable housing constructed from stainless steel or anodised aluminium
Momentary action design for precise switching performance
Available with various illumination options, enhancing visibility and aesthetic appeal
Compact design allows for easy integration into various systems
Equipped with quick connect terminals for fast and reliable connections
High-quality materials ensure long life span and consistent operation
IP66 and IP67 ratings provide excellent protection against dust and moisture
Available in both illuminated and non-illuminated versions to suit different applications
Offers customization options in size, colour, and specification to meet specific needs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
