Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-878
- Mfr. Part No.:
- 3-145-634
- Manufacturer:
- Schurter
Image representative of range
Subtotal (2 units, in bags of 2)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-878
- Mfr. Part No.:
- 3-145-634
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 5A | ||
The Schurter MSM is a premium metal line switch designed for industrial applications, offering exceptional reliability and versatility. Engineered to handle switching voltages of up to 250 VAC, this product features an elegant stainless steel housing that ensures durability in demanding environments. The MSM incorporates innovative indicator elements with a range of illumination options, enhancing visibility and operational clarity. Its momentary action and robust construction make it Ideal for a variety of switching tasks, delivering both aesthetic appeal and functional excellence.
Available in multiple illumination styles including area, ring, and point options
Constructed from high-quality materials such as stainless steel and anodised aluminium for enhanced durability
Offers quick-connect terminals for fast and efficient wiring
Suitable for a wide range of applications with a switching voltage ranging from 30 VDC to 250 VAC
Features an ergonomic design with attractive tactile feedback for improved user experience
Ensures longevity with a lifespan of 1.5 million actuations
Complies with stringent international standards, including CE and RoHS certifications
Offers anti-rotation protection for secure and easy mounting
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
