Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System, Enclosure Frame, 10 Per Pack

Subtotal (1 pack of 10 units)*

€36.41

(exc. VAT)

€44.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€36.41€3.641

*price indicative

RS Stock No.:
187-9110
Mfr. Part No.:
8617352
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Mounting Plate Attachment

Product Type

Mounting Plate

For Use With

VX25 Baying Enclosure System, Enclosure Frame

Material

Steel

Quantity

10Per Pack

Finish

Zinc Plated

Standards/Approvals

No

Series

VX

COO (Country of Origin):
DE
For additional clamping and to reduce potential vibration of the mounting plate.

Simple mounting directly on the enclosure frame or on the punched section with mounting flange 23 x 64 mm

The mounting plate may optionally be screw-fastened with the mounting plate attachment, or form-fit connected.

Depending on the installation situation, the mounting plate attachment type B minimally surrounds the mounting plate

Keeps the front of the mounting plate completely free for unrestricted use

May be mounted from the front or the rear, depending on the situation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy