Schneider Electric Dark Grey Metal, 1 U 490mm

Subtotal (1 unit)*

€426.76

(exc. VAT)

€524.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€426.76

*price indicative

RS Stock No.:
357-121
Mfr. Part No.:
VDIG018241BX0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Colour

Dark Grey

Material

Metal

Width

490mm

Rack Unit

1U

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric Actassi 19-C Patch Panel Sliding Basic is a 19" 1U patch panel designed for efficient cable management. It supports 24 ports and is equipped with S-One STP Cat6A connectors, ensuring high-performance connectivity and shielding for superior data transmission in network installations. The sliding mechanism allows for easy access and maintenance.

Toxic heavy metal free

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy