nVent SCHROFF Aluminium Rack Panel
- RS Stock No.:
- 245-7825
- Mfr. Part No.:
- 20836-461
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€57.50
(exc. VAT)
€70.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.50 |
*price indicative
- RS Stock No.:
- 245-7825
- Mfr. Part No.:
- 20836-461
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Sub Type | Rack Panel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Sub Type Rack Panel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff VME64x system for 4 horizontally mounted VME64x boards. The power for the system is supplied by an open frame power supply. A hot swap fan tray with 4 fans guarantee an excelant cooling. It has a PSU that is 19" compatible, 250 W; a second PSU can optionally be fitted. The Heat dissipation is done by a fan tray with 2 fans, cooling from right to left side . It has fan monitoring and voltage display. It has system for horizontal board mounting with board formats; the Front is 6 U, 160 mm deep; while is Rear is 6 U, 80 mm deep. It has Rack height of 2U.
Input Voltage AC is 100V to 240V
It is a 19" Rack mount system
4 slots and 30W of power per slot
Height x Depth x Width dimensions are 88.1 x 277.5 x 449 mm
Related links
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Rack Panel 40.3mm
- nVent SCHROFF Aluminium Rack Panel 58.45 mm 12.8mm
- nVent SCHROFF Aluminium Rack Panel 128.3 mm 128.3mm
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Aluminium
