ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- RS Stock No.:
- 201-854
- Mfr. Part No.:
- 1STQ007103B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€358.61
(exc. VAT)
€441.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €358.61 |
*price indicative
- RS Stock No.:
- 201-854
- Mfr. Part No.:
- 1STQ007103B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 250mm | |
| External Width | 800mm | |
| Weight | 7.45kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 250mm | ||
External Width 800mm | ||
Weight 7.45kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a reliable power distribution solution for modular systems. Engineered for seamless integration with the System pro E Power platform, it meets diverse installation needs. Its robust construction ensures compliance with stringent safety standards, while its emphasis on environmental sustainability enhances its appeal. This board is a key component for effective power management in commercial and industrial applications.
Compatible with modular board systems for flexibility
Seamless integration with System pro E Power
Suitable for a variety of installation environments
Built with a commitment to environmental compliance
Related links
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm