Huber+Suhner 85177197 RF AttenuatorStraight 30 dBMaleFemale

Subtotal (1 unit)*

€197.28

(exc. VAT)

€242.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.28

*price indicative

RS Stock No.:
274-2026
Distrelec Article No.:
303-73-023
Mfr. Part No.:
85177197
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

7/16

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Tri Metal

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Minimum Operating Temperature

-55°C

Orientation

Straight

Minimum Frequency

0GHz

Connector Type

Coaxial

Maximum Attenuation

30dB

Maximum Operating Temperature

125°C

Connector Gender A

Male

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.

RoHS compliant

30 dB nominal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy