Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€464.14

(exc. VAT)

€570.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€464.14-
2 - 2€445.574%
3 - 4€428.457%
5 - 9€412.5711%
10 +€397.8414%

*price indicative

RS Stock No.:
274-2028
Mfr. Part No.:
85177202
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Metal

Contact Plating

Gold Plating

Contact Material

Beryllium Copper Alloy, Brass

Low Power

Yes

Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Attenuation

30dB

Connector Type

Coaxial

Maximum Operating Temperature

125°C

Connector Gender A

Male

Series

5930_N-50-025/13-_N

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN

Huber+Suhner RF Attenuator, 30dB Maximum Attenuation, 6GHz Maximum Frequency - 85177202


This RF attenuator reduces signal amplitude in 50Ω coaxial systems and is designed for use with N‑type interfaces up to 6 GHz. It provides a straight male‑to‑female connection in a robust aluminium, anodised body and is suited to low‑power signal control within electrical, electronic and automation setups. Operating across a wide temperature range, it supports stable attenuation for testing and measurement contexts.

Features and Benefits:


• 30 dB attenuation delivers predictable signal level reduction for diagnostics
• 50Ω impedance ensures system matching to minimise reflections
• Type N male to female Interface enables secure coaxial connectivity
• Gold‑plated beryllium copper contacts maintain low contact resistance
• Aluminium anodised body provides mechanical protection and corrosion resistance
• Operates from -55°C to 125°C for use in extreme thermal environments

Applications


• Suitable for insertion in test equipment signal chains for calibration
• Ideal for shielding sensitive receivers during system commissioning
• Used with RF generators to set precise output levels for measurements
• Can be used for attenuating signals in automation sensor networks
• Used for component‑level verification in electronic manufacturing test rigs

What connector orientation does it use for inline installation?


It has a straight configuration with a male connector on one end and a female on the other for inline mounting.

Which materials contribute to electrical contact performance?


Contacts combine beryllium copper alloy with gold plating to deliver reliable electrical contact and corrosion resistance under low‑power conditions.

What temperature extremes can it withstand during operation?


The unit is rated to function continuously between -55°C and 125°C without loss of specified attenuation characteristics.

What frequency span does it support for broadband applications?


It covers operation from DC up to 6 GHz, accommodating a wide range of RF test and measurement frequencies.

What construction detail aids mechanical durability in industrial environments?


The housing uses aluminium with an anodised finish to enhance surface hardness and protect against wear in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy