Huber+Suhner 85177135 RF AttenuatorStraight 30 dBMaleFemale
- RS Stock No.:
- 274-2081
- Mfr. Part No.:
- 85177135
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€107.95
(exc. VAT)
€132.78
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.95 |
*price indicative
- RS Stock No.:
- 274-2081
- Mfr. Part No.:
- 85177135
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 30dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | IRIS, ISO 14001, ISO 9001, ISO/TS 16949 | |
| Series | 6830_N-50-1/1--_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 30dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals IRIS, ISO 14001, ISO 9001, ISO/TS 16949 | ||
Series 6830_N-50-1/1--_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
30 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85170604 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177170 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 6630_SMA-50-1/199_NE RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177195 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177208 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177197 RF AttenuatorStraight 30 dBMaleFemale
