Huber+Suhner 85177195 RF AttenuatorStraight 30 dBMaleFemale
- RS Stock No.:
- 274-2027
- Distrelec Article No.:
- 303-73-024
- Mfr. Part No.:
- 85177195
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€347.27
(exc. VAT)
€427.14
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.27 |
*price indicative
- RS Stock No.:
- 274-2027
- Distrelec Article No.:
- 303-73-024
- Mfr. Part No.:
- 85177195
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Low Power | Yes | |
| Maximum Attenuation | 30dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Maximum Operating Temperature | 100°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Series | 5930_N-50-010/133_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Low Power Yes | ||
Maximum Attenuation 30dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Maximum Operating Temperature 100°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Series 5930_N-50-010/133_N | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Attenuator, 30dB Maximum Attenuation, 18GHz Maximum Frequency - 85177195
This RF attenuator reduces signal amplitude in coaxial systems while maintaining 50Ω continuity across a wide radio‑frequency range. It is intended for use in test, measurement and signal‑conditioning setups where controlled attenuation is required between Type N interfaces in automated and electronic assemblies.
Features and Benefits:
• Attenuation level 30 dB providing predictable signal reduction
• Frequency handling 0 to 18 GHz supporting broadband testing
• Impedance 50Ω ensuring matched transmission lines
• Type N male‑to‑female Interface enabling secure connections
• Operating temperature range -55°C to 100°C for harsh environments
• Low‑power rating suited to signal‑level adjustment rather than power dissipation
• Frequency handling 0 to 18 GHz supporting broadband testing
• Impedance 50Ω ensuring matched transmission lines
• Type N male‑to‑female Interface enabling secure connections
• Operating temperature range -55°C to 100°C for harsh environments
• Low‑power rating suited to signal‑level adjustment rather than power dissipation
Applications
• Suitable for calibration of RF test equipment in laboratories
• Ideal for integration into automated test systems
• Used with coaxial measurement rigs for signal conditioning
• Can be used for interconnect attenuation in radio‑frequency prototypes
• Used for protecting sensitive receivers from high signal levels
• Ideal for integration into automated test systems
• Used with coaxial measurement rigs for signal conditioning
• Can be used for interconnect attenuation in radio‑frequency prototypes
• Used for protecting sensitive receivers from high signal levels
What materials contact the centre conductor and how do they affect conductivity?
The centre contact comprises a beryllium copper alloy and brass, with gold plating applied to the contact surfaces to provide consistent electrical contact and resistance stability.
How is the external housing finished to resist handling and environmental exposure?
The body is manufactured from aluminium and given an anodised finish to improve surface hardness and minimise corrosion on exposed surfaces.
What connector genders are fitted and how does that influence cabling?
The unit presents a male Type N at one end and a female Type N at the other, allowing inline insertion between standard N‑type cables without adaptors.
Can this attenuator be used where thermal limits are critical?
It is rated for continuous operation up to 100°C and down to -55°C, so it can be deployed where moderate temperature extremes are present.
Which performance attribute ensures consistent impedance across its band?
The device is designed for a 50Ω system, providing matched impedance across its specified frequency range for minimal reflection.
Related links
- Huber+Suhner 85170604 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 6630_SMA-50-1/199_NE RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177170 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177208 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177197 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177135 RF AttenuatorStraight 30 dBMaleFemale
