Huber+Suhner 85177179 RF AttenuatorStraight 30 dBMaleFemale
- RS Stock No.:
- 274-2032
- Distrelec Article No.:
- 303-73-026
- Mfr. Part No.:
- 85177179
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€189.06
(exc. VAT)
€232.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.06 |
*price indicative
- RS Stock No.:
- 274-2032
- Distrelec Article No.:
- 303-73-026
- Mfr. Part No.:
- 85177179
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Minimum Frequency | 0GHz | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 30dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Minimum Frequency 0GHz | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 30dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
30 dB nominal attenuation
Related links
- Huber+Suhner 85177208 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170604 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177197 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177195 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177135 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177170 RF AttenuatorStraight 30 dBMaleFemale
