Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3V

Subtotal (1 unit)*

€44.21

(exc. VAT)

€54.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 42 left, ready to ship from another location
  • Final 11 unit(s) shipping from 24 November 2026
Units
Per unit
1 +€44.21

*price indicative

RS Stock No.:
206-9149
Mfr. Part No.:
BG96MA-MINIPCIE
Manufacturer:
Quectel
Find similar products by selecting one or more attributes.
Select all

Brand

Quectel

Component Type

Module

Sub Type

RF Module

Product Type

RFID Module

Maximum RF Data Rate

375kbps

Frequency

1900MHz

Maximum Output Power

23dBm

Mount Type

Surface

Receiver Sensitivity

-113dBm

Interface Type

UART, USB

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.3V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Height

2.3mm

Width

22.5mm

Series

BG96

Length

26.5mm

COO (Country of Origin):
CN
The Quectel BG96 Mini PCIe is a multi-band LTE Cat M1/Cat NB1/EGPRS module adopting standard PCI Express Mini Card form factor(Mini PCIe). It offers a maximum data rate of 375Kbps downlink and 375Kbps uplink. With high integration level and a cost-effective SMT form factor of 51.0mm x 30.0mm x 4.9mm, BG96 enables integrators and developers to easily design their applications and take advantage from the module’s low power consumption and mechanical intensity.

Multi-band LTE Cat M1/Cat NB1/EGPRS module with global coverage

Easy migration from Quectel LTE Mini PCIe modules

Robust mounting and interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy