Molex 15266 Series Jumper, Flat Flex Cable, 500 μm Pitch, 16, 76 mm Length
- RS Stock No.:
- 666-053
- Mfr. Part No.:
- 152660165
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.47 | €4.235 |
| 10 - 24 | €7.80 | €3.90 |
| 25 + | €7.03 | €3.515 |
*price indicative
- RS Stock No.:
- 666-053
- Mfr. Part No.:
- 152660165
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Jumper | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 16 | |
| Series | 15266 | |
| Cable Length | 76mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Jumper | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 16 | ||
Series 15266 | ||
Cable Length 76mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Conductor Material Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is engineered for precision in flat-flexible interconnectivity, bridging circuits with utmost reliability. Designed specifically for applications requiring 0.50mm pitch configurations, it features same-side contacts to facilitate seamless integration, ensuring consistent performance over various operating conditions. With a robust cable length of 76.00mm and constructed with premium tin plating, this jumper delivers both flexibility and durability. The product is rated for a maximum voltage of 60V AC and a current of 0.5A per contact, making it Ideal for diverse electronic applications. This Active component exemplifies quality and compliance, adhering to rigorous standards to meet industry demands.
0.50mm pitch design allows for Compact and efficient layouts
Flexible cable construction aids in tight space applications
Tin plating enhances connectivity and minimizes oxidation
Active status ensures the product is current and reliable
Compatible with various Easy-On FFC/FPC connectors for versatile integration
Related links
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 203 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 127 mm Length
- Molex 15266 Series Jumper 1 mm Pitch 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
