Molex 15266 Series FFC Jumper Cable, 18, 500 μm Pitch, 76 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€299.76

(exc. VAT)

€368.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€299.76€2.998

*price indicative

RS Stock No.:
817-079
Mfr. Part No.:
15266-0187
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15266

Jacket Material

Polyester

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

18

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper provides a reliable solution for connecting circuits in Compact spaces, featuring same side contacts and a specific cable length to meet various Interface requirements.

0.50mm pitch design facilitates precise connections

76.00mm cable length allows for flexible installation

Tin plating enhances conductivity and corrosion resistance

Supports up to 0.5A current and 60V AC voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy