Molex 15266 Series FFC Jumper Cable, 8, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 817-156
- Mfr. Part No.:
- 15266-0077
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€318.28
(exc. VAT)
€391.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €318.28 | €3.183 |
*price indicative
- RS Stock No.:
- 817-156
- Mfr. Part No.:
- 15266-0077
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyester | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyester | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper provides reliable connectivity for various applications, featuring a flexible design that accommodates narrow pitch requirements. Its Active status ensures optimal performance in electronic assemblies requiring precision wiring solutions.
0.50mm pitch design for Compact applications
76.00mm cable length enhances flexibility
Tin (Sn) plating ensures robust electrical connections
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
