Molex 15266 Series FFC Jumper Cable, 12, 500 μm Pitch, 127 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€274.50

(exc. VAT)

€337.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€274.50€2.745

*price indicative

RS Stock No.:
817-077
Mfr. Part No.:
15266-0125
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15266

Jacket Material

Polyester

Cable Length

127mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

12

COO (Country of Origin):
HU
The Molex flat-flexible cable provides a reliable connection with a 0.50mm pitch and same-side contacts, is designed for seamless integration in various applications, boasting a length of 127.00mm and a robust circuit configuration.

Constructed with tin plating, enhancing durability and solderability

Supports a maximum current of 0.5A and a voltage rating of 60V AC

Features a flexible design suitable for demanding installations

Optimised for 12 circuits, providing efficient data transmission

Conductive material ensures reliable connectivity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy